
BFC237065472 | |
|---|---|
DigiKey Part Number | BC5094CT-ND - Cut Tape (CT) BC5094TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC237065472 |
Description | CAP FILM 4700PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.200" (5.08mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.54000 | Fr.0.54 |
| 10 | Fr.0.36300 | Fr.3.63 |
| 50 | Fr.0.28560 | Fr.14.28 |
| 100 | Fr.0.25990 | Fr.25.99 |
| 500 | Fr.0.21326 | Fr.106.63 |
| 1,000 | Fr.0.19754 | Fr.197.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.16979 | Fr.339.58 |
| 4,000 | Fr.0.16091 | Fr.643.64 |
| 6,000 | Fr.0.15646 | Fr.938.76 |
| 10,000 | Fr.0.15153 | Fr.1,515.30 |
| 14,000 | Fr.0.14865 | Fr.2,081.10 |
| 20,000 | Fr.0.14588 | Fr.2,917.60 |
| 24,000 | Fr.0.14456 | Fr.3,469.44 |
| 48,000 | Fr.0.14014 | Fr.6,726.72 |
| 50,000 | Fr.0.13990 | Fr.6,995.00 |
| Unit Price without VAT: | Fr.0.54000 |
|---|---|
| Unit Price with VAT: | Fr.0.58374 |

