MKP_BFC2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237065472

DigiKey Part Number
BC5094CT-ND - Cut Tape (CT)
BC5094TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BFC237065472
Description
CAP FILM 4700PF 10% 400VDC RAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 220V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
220V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.200" (5.08mm)
Applications
Automotive
Ratings
AEC-Q200
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 928
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.54000Fr.0.54
10Fr.0.36300Fr.3.63
50Fr.0.28560Fr.14.28
100Fr.0.25990Fr.25.99
500Fr.0.21326Fr.106.63
1,000Fr.0.19754Fr.197.54
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000Fr.0.16979Fr.339.58
4,000Fr.0.16091Fr.643.64
6,000Fr.0.15646Fr.938.76
10,000Fr.0.15153Fr.1,515.30
14,000Fr.0.14865Fr.2,081.10
20,000Fr.0.14588Fr.2,917.60
24,000Fr.0.14456Fr.3,469.44
48,000Fr.0.14014Fr.6,726.72
50,000Fr.0.13990Fr.6,995.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.54000
Unit Price with VAT:Fr.0.58374