Parametric Equivalent
Parametric Equivalent

| BFC238323124 | |
|---|---|
| DigiKey Part Number | BFC238323124-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | BFC238323124 | 
| Description | CAP FILM 0.12UF 5% 630VDC RADIAL | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 0.12 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage Rating - AC | 220V | |
| Voltage Rating - DC | 630V | |
| Dielectric Material | ||
| Operating Temperature | -55°C ~ 105°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 0.689" L x 0.394" W (17.50mm x 10.00mm) | |
| Height - Seated (Max) | 0.728" (18.50mm) | |
| Termination | PC Pins | |
| Lead Spacing | 0.295" (7.50mm) | |
| Applications | High Pulse, DV/DT | |
| Ratings | - | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | Fr.1.96138 | Fr.980.69 | 
| Unit Price without VAT: | Fr.1.96138 | 
|---|---|
| Unit Price with VAT: | Fr.2.12025 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland