
BFC241872704 | |
|---|---|
DigiKey Part Number | BC2166-ND |
Manufacturer | |
Manufacturer Product Number | BFC241872704 |
Description | CAP FILM 0.27UF 2% 250VDC RADIAL |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 25V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC241872704 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 25V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.276" W (17.50mm x 7.00mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | Fr.2.16815 | Fr.1,626.11 |
| Unit Price without VAT: | Fr.2.16815 |
|---|---|
| Unit Price with VAT: | Fr.2.34377 |

