
BFC242042703 | |
---|---|
DigiKey Part Number | BC2256-ND |
Manufacturer | |
Manufacturer Product Number | BFC242042703 |
Description | CAP FILM 0.027UF 2% 630VDC RAD |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 160V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC242042703 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.236" W (12.50mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | Fr.1.72269 | Fr.1,292.02 |
Unit Price without VAT: | Fr.1.72269 |
---|---|
Unit Price with VAT: | Fr.1.86223 |