Upgrade
Upgrade
Similar
Similar

D102Z20Y5VF63J5R | |
|---|---|
DigiKey Part Number | D102Z20Y5VF63J5R-ND |
Manufacturer | |
Manufacturer Product Number | D102Z20Y5VF63J5R |
Description | CAP CER 1000PF 50V Y5V RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF -20%, +80% 50V Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | D102Z20Y5VF63J5R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | Fr.0.03687 | Fr.737.40 |
| Unit Price without VAT: | Fr.0.03687 |
|---|---|
| Unit Price with VAT: | Fr.0.03986 |


