D Series J Style Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D102Z20Z5UH6TJ5R

DigiKey Part Number
D102Z20Z5UH6TJ5R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
D102Z20Z5UH6TJ5R
Description
CAP CER 1000PF 100V Z5U RADIAL
Manufacturer Standard Lead Time
93 Weeks
Customer Reference
Detailed Description
1000 pF -20%, +80% 100V Ceramic Capacitor Z5U Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
D102Z20Z5UH6TJ5R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000Fr.0.03833Fr.766.60
Unit Price without VAT:Fr.0.03833
Unit Price with VAT:Fr.0.04143