D Series J Style Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D330G25U2JL6UJ5R

DigiKey Part Number
D330G25U2JL6UJ5R-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
D330G25U2JL6UJ5R
Description
CAP CER 33PF 500V U2J RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 pF ±2% 500V Ceramic Capacitor U2J Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.256" Dia (6.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000Fr.0.13126Fr.1,312.60
Unit Price without VAT:Fr.0.13126
Unit Price with VAT:Fr.0.14189