
D332K29Y5PH63L2R | |
---|---|
DigiKey Part Number | D332K29Y5PH63L2R-ND |
Manufacturer | |
Manufacturer Product Number | D332K29Y5PH63L2R |
Description | CAP CER 3300PF 100V Y5P RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" Dia (7.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.20000 | Fr.0.20 |
10 | Fr.0.11600 | Fr.1.16 |
50 | Fr.0.08360 | Fr.4.18 |
100 | Fr.0.07360 | Fr.7.36 |
500 | Fr.0.05548 | Fr.27.74 |
1,000 | Fr.0.04879 | Fr.48.79 |
3,000 | Fr.0.04498 | Fr.134.94 |
5,000 | Fr.0.04309 | Fr.215.45 |
Unit Price without VAT: | Fr.0.20000 |
---|---|
Unit Price with VAT: | Fr.0.21620 |