D Series L Style Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D472K33Y5PH63L2R

DigiKey Part Number
D472K33Y5PH63L2R-ND
Manufacturer
Manufacturer Product Number
D472K33Y5PH63L2R
Description
CAP CER 4700PF 100V Y5P RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.335" Dia (8.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,841
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.20000Fr.0.20
10Fr.0.11600Fr.1.16
50Fr.0.08360Fr.4.18
100Fr.0.07360Fr.7.36
500Fr.0.05636Fr.28.18
1,000Fr.0.04879Fr.48.79
3,000Fr.0.04203Fr.126.09
5,000Fr.0.04173Fr.208.65
Manufacturers Standard Package
Unit Price without VAT:Fr.0.20000
Unit Price with VAT:Fr.0.21620