
| F471K29Y5RN6UJ5R | |
|---|---|
| DigiKey Part Number | 56-F471K29Y5RN6UJ5RCT-ND - Cut Tape (CT) 56-F471K29Y5RN6UJ5RTB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | F471K29Y5RN6UJ5R | 
| Description | CAP CER 470PF 1KV Y5R RADIAL | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 470 pF ±10% 1000V (1kV) Ceramic Capacitor Y5R Radial, Disc | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -30°C ~ 125°C | |
| Features | High Voltage | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | Radial, Disc | |
| Size / Dimension | 0.295" Dia (7.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | - | |
| Lead Spacing | 0.197" (5.00mm) | |
| Lead Style | Formed Leads - Kinked | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.25000 | Fr.0.25 | 
| 10 | Fr.0.14800 | Fr.1.48 | 
| 50 | Fr.0.10840 | Fr.5.42 | 
| 100 | Fr.0.09600 | Fr.9.60 | 
| 500 | Fr.0.08674 | Fr.43.37 | 
| 1,000 | Fr.0.07038 | Fr.70.38 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | Fr.0.06505 | Fr.130.10 | 
| 4,000 | Fr.0.06060 | Fr.242.40 | 
| 6,000 | Fr.0.05840 | Fr.350.40 | 
| 10,000 | Fr.0.05554 | Fr.555.40 | 
| 14,000 | Fr.0.05327 | Fr.745.78 | 
| 20,000 | Fr.0.05309 | Fr.1,061.80 | 
| 24,000 | Fr.0.05093 | Fr.1,222.32 | 
| 48,000 | Fr.0.05033 | Fr.2,415.84 | 
| 50,000 | Fr.0.05021 | Fr.2,510.50 | 
| Unit Price without VAT: | Fr.0.25000 | 
|---|---|
| Unit Price with VAT: | Fr.0.27025 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland