S SERIES  8.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F471K29Y5RN6UK5R

DigiKey Part Number
56-F471K29Y5RN6UK5RCT-ND - Cut Tape (CT)
56-F471K29Y5RN6UK5RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F471K29Y5RN6UK5R
Description
CAP CER 470PF 1KV Y5R RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 pF ±10% 1000V (1kV) Ceramic Capacitor Y5R Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
F471K29Y5RN6UK5R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.295" Dia (7.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,173
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.25000Fr.0.25
10Fr.0.14800Fr.1.48
50Fr.0.10840Fr.5.42
100Fr.0.09490Fr.9.49
500Fr.0.07532Fr.37.66
1,000Fr.0.06896Fr.68.96
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000Fr.0.05839Fr.116.78
4,000Fr.0.05531Fr.221.24
6,000Fr.0.05461Fr.327.66
10,000Fr.0.05388Fr.538.80
14,000Fr.0.05161Fr.722.54
20,000Fr.0.05143Fr.1,028.60
24,000Fr.0.04928Fr.1,182.72
48,000Fr.0.04899Fr.2,351.52
Manufacturers Standard Package
Unit Price without VAT:Fr.0.25000
Unit Price with VAT:Fr.0.27025