
HVCC103Y6P471MEAX | |
|---|---|
DigiKey Part Number | 56-HVCC103Y6P471MEAX-ND |
Manufacturer | |
Manufacturer Product Number | HVCC103Y6P471MEAX |
Description | CAP CER 470PF 10KV Y6P RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±20% 10000V (10kV) Ceramic Capacitor Y6P Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 105°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.492" (12.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.34000 | Fr.2.34 |
| 10 | Fr.1.49400 | Fr.14.94 |
| 50 | Fr.1.34020 | Fr.67.01 |
| 250 | Fr.1.15904 | Fr.289.76 |
| 500 | Fr.1.10300 | Fr.551.50 |
| 1,000 | Fr.1.02864 | Fr.1,028.64 |
| 2,500 | Fr.1.00409 | Fr.2,510.22 |
| 5,000 | Fr.0.97870 | Fr.4,893.50 |
| Unit Price without VAT: | Fr.2.34000 |
|---|---|
| Unit Price with VAT: | Fr.2.52954 |

