Mono-Kap H5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K183K20X7RL5TH5

DigiKey Part Number
K183K20X7RL5TH5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K183K20X7RL5TH5
Description
CAP CER 0.018UF 500V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 500V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K183K20X7RL5TH5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.299" (7.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000Fr.0.24881Fr.2,985.72
Unit Price without VAT:Fr.0.24881
Unit Price with VAT:Fr.0.26896