MAL203835102E3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: Fr.0.19683
Datasheet
Radial, Cut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL203835102E3

DigiKey Part Number
MAL203835102E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL203835102E3
Description
CAP ALUM 1000UF 20% 16V RADIAL
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3500 Hrs @ 85°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3500 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
-
Ratings
-
Applications
Ripple Current @ High Frequency
1.06 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.709" (18.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable