056 PSM SI Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL205657223E3

DigiKey Part Number
4787PHBK-ND
Manufacturer
Manufacturer Product Number
MAL205657223E3
Description
CAP ALUM 22000UF 20% 40V SNAP TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 40mOhm @ 100Hz 12000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
MAL205657223E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
40mOhm @ 100Hz
Lifetime @ Temp.
12000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.86 A @ 100 Hz
Impedance
33 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 446
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.15.33000Fr.15.33
10Fr.11.50600Fr.115.06
50Fr.10.37820Fr.518.91
Manufacturers Standard Package
Unit Price without VAT:Fr.15.33000
Unit Price with VAT:Fr.16.57173