
MAL212524392E3 | |
---|---|
DigiKey Part Number | 56-MAL212524392E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL212524392E3 |
Description | CAP ALUM 3900UF 20% 10V AXIAL TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 10 V Aluminum Electrolytic Capacitors Axial, Can 88mOhm @ 100Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 88mOhm @ 100Hz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 830 mA @ 100 Hz | |
Ripple Current @ High Frequency | 996 mA @ 10 kHz | |
Impedance | 190 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.591" Dia x 1.181" L (15.00mm x 30.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | Fr.1.35118 | Fr.1,080.94 |
Unit Price without VAT: | Fr.1.35118 |
---|---|
Unit Price with VAT: | Fr.1.46063 |