
MAL213630471E3 | |
---|---|
DigiKey Part Number | 56-MAL213630471E3CT-ND - Cut Tape (CT) 56-MAL213630471E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL213630471E3 |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 650 mA @ 100 Hz | |
Impedance | 48 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.12000 | Fr.2.12 |
10 | Fr.1.40900 | Fr.14.09 |
50 | Fr.1.11320 | Fr.55.66 |
100 | Fr.1.01990 | Fr.101.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.0.87586 | Fr.437.93 |
1,000 | Fr.0.82442 | Fr.824.42 |
1,500 | Fr.0.79847 | Fr.1,197.70 |
2,500 | Fr.0.76956 | Fr.1,923.90 |
3,500 | Fr.0.75257 | Fr.2,633.99 |
5,000 | Fr.0.73615 | Fr.3,680.75 |
6,000 | Fr.0.72836 | Fr.4,370.16 |
Unit Price without VAT: | Fr.2.12000 |
---|---|
Unit Price with VAT: | Fr.2.29172 |