
MAL213631101E3 | |
---|---|
DigiKey Part Number | 56-MAL213631101E3CT-ND - Cut Tape (CT) 56-MAL213631101E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL213631101E3 |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 240 mA @ 100 Hz | |
Impedance | 200 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.38000 | Fr.1.38 |
10 | Fr.0.90200 | Fr.9.02 |
50 | Fr.0.69960 | Fr.34.98 |
100 | Fr.0.63570 | Fr.63.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | Fr.0.51133 | Fr.409.06 |
1,600 | Fr.0.48026 | Fr.768.42 |
2,400 | Fr.0.46459 | Fr.1,115.02 |
4,000 | Fr.0.44713 | Fr.1,788.52 |
5,600 | Fr.0.43686 | Fr.2,446.42 |
8,000 | Fr.0.42695 | Fr.3,415.60 |
9,600 | Fr.0.42224 | Fr.4,053.50 |
19,200 | Fr.0.40858 | Fr.7,844.74 |
Unit Price without VAT: | Fr.1.38000 |
---|---|
Unit Price with VAT: | Fr.1.49178 |