MAL214699103E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214097803E3

DigiKey Part Number
56-MAL214097803E3TR-ND - Tape & Reel (TR)
56-MAL214097803E3CT-ND - Cut Tape (CT)
56-MAL214097803E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAL214097803E3
Description
CAP ALUM 22UF 20% 63V SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1500 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
79.75 mA @ 100 Hz
Impedance
700 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.335" L x 0.335" W (8.50mm x 8.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,352
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.95000Fr.1.95
10Fr.1.16000Fr.11.60
50Fr.1.01600Fr.50.80
100Fr.0.92940Fr.92.94
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.79530Fr.397.65
1,000Fr.0.69600Fr.696.00
1,500Fr.0.68079Fr.1,021.19
2,500Fr.0.66529Fr.1,663.23
3,500Fr.0.66344Fr.2,322.04
5,000Fr.0.66162Fr.3,308.10
6,000Fr.0.65829Fr.3,949.74
12,000Fr.0.63946Fr.7,673.52
Manufacturers Standard Package
Unit Price without VAT:Fr.1.95000
Unit Price with VAT:Fr.2.10795