
| MAL214099817E3 | |
|---|---|
| DigiKey Part Number | MAL214099817E3-ND | 
| Manufacturer | |
| Manufacturer Product Number | MAL214099817E3 | 
| Description | CAP ALUM 470UF 20% 63V SMD | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 6000 Hrs @ 125°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 63 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 6000 Hrs @ 125°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Polarization | Polar | |
| Ratings | ||
| Applications | ||
| Ripple Current @ Low Frequency | 412.5 mA @ 100 Hz | |
| Impedance | 180 mOhms | |
| Lead Spacing | - | |
| Size / Dimension | 0.709" Dia (18.00mm) | |
| Height - Seated (Max) | 0.689" (17.50mm) | |
| Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
| Mounting Type | ||
| Package / Case | Radial, Can - SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | Fr.1.99628 | Fr.998.14 | 
| Unit Price without VAT: | Fr.1.99628 | 
|---|---|
| Unit Price with VAT: | Fr.2.15798 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland