
MAL214259102E3 | |
|---|---|
DigiKey Part Number | 56-MAL214259102E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214259102E3 |
Description | CAP ALUM 1000UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2500 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 1.33 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.42000 | Fr.4.42 |
| 10 | Fr.3.05200 | Fr.30.52 |
| 50 | Fr.2.48700 | Fr.124.35 |
| 400 | Fr.2.03820 | Fr.815.28 |
| 800 | Fr.1.93615 | Fr.1,548.92 |
| 1,200 | Fr.1.88468 | Fr.2,261.62 |
| 2,800 | Fr.1.79367 | Fr.5,022.28 |
| Unit Price without VAT: | Fr.4.42000 |
|---|---|
| Unit Price with VAT: | Fr.4.77802 |

