MAL214834682E3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: Fr.1.19375
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: Fr.1.20523
Datasheet

Upgrade


Rubycon
In Stock: 477
Unit Price: Fr.1.38000
Datasheet

Upgrade


Rubycon
In Stock: 423
Unit Price: Fr.1.55000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 2,065
Unit Price: Fr.1.98000
Datasheet

Upgrade


Chemi-Con
In Stock: 488
Unit Price: Fr.1.78000
Datasheet

Upgrade


Chemi-Con
In Stock: 405
Unit Price: Fr.1.87000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: Fr.0.59924
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: Fr.0.63848
Datasheet

Upgrade


Nichicon
In Stock: 450
Unit Price: Fr.1.90000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: Fr.0.71385
Datasheet
Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214834682E3

DigiKey Part Number
MAL214834682E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL214834682E3
Description
CAP ALUM 6800UF 20% 10V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.59 A @ 100 Hz
Impedance
45 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Box (TB)
QuantityUnit PriceExt Price
750Fr.1.24584Fr.934.38
Unit Price without VAT:Fr.1.24584
Unit Price with VAT:Fr.1.34675