
MAL215055472E3 | |
|---|---|
DigiKey Part Number | MAL215055472E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215055472E3 |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.196 A @ 100 Hz | |
Impedance | 19 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.82000 | Fr.3.82 |
| 10 | Fr.2.62200 | Fr.26.22 |
| 50 | Fr.2.12400 | Fr.106.20 |
| 100 | Fr.1.96690 | Fr.196.69 |
| 500 | Fr.1.69686 | Fr.848.43 |
| 1,000 | Fr.1.61198 | Fr.1,611.98 |
| 2,500 | Fr.1.52148 | Fr.3,803.70 |
| 5,000 | Fr.1.48960 | Fr.7,448.00 |
| Unit Price without VAT: | Fr.3.82000 |
|---|---|
| Unit Price with VAT: | Fr.4.12942 |

