
MAL215097904E3 | |
|---|---|
DigiKey Part Number | 4740PHTR-ND - Tape & Reel (TR) 4740PHCT-ND - Cut Tape (CT) 4740PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL215097904E3 |
Description | CAP ALUM 33UF 20% 100V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Impedance | 800 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.86000 | Fr.1.86 |
| 10 | Fr.1.11000 | Fr.11.10 |
| 50 | Fr.0.96480 | Fr.48.24 |
| 100 | Fr.0.88170 | Fr.88.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.63332 | Fr.316.66 |
| 1,000 | Fr.0.60116 | Fr.601.16 |
| Unit Price without VAT: | Fr.1.86000 |
|---|---|
| Unit Price with VAT: | Fr.2.01066 |

