
MAL215299602E3 | |
---|---|
DigiKey Part Number | 56-MAL215299602E3TR-ND - Tape & Reel (TR) 56-MAL215299602E3CT-ND - Cut Tape (CT) 56-MAL215299602E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL215299602E3 |
Description | CAP ALUM 3.9UF 20% 400V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.9 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1500 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 50 mA @ 100 Hz | |
Ripple Current @ High Frequency | 125 mA @ 30 kHz | |
Impedance | 8.5 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.413" L x 0.413" W (10.50mm x 10.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.30000 | Fr.1.30 |
10 | Fr.0.83900 | Fr.8.39 |
50 | Fr.0.64940 | Fr.32.47 |
100 | Fr.0.58940 | Fr.58.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.0.49540 | Fr.247.70 |
1,000 | Fr.0.46226 | Fr.462.26 |
1,500 | Fr.0.44554 | Fr.668.31 |
2,500 | Fr.0.42691 | Fr.1,067.28 |
3,500 | Fr.0.41595 | Fr.1,455.83 |
5,000 | Fr.0.40538 | Fr.2,026.90 |
6,000 | Fr.0.40035 | Fr.2,402.10 |
12,000 | Fr.0.38333 | Fr.4,599.96 |
12,500 | Fr.0.38242 | Fr.4,780.25 |
Unit Price without VAT: | Fr.1.30000 |
---|---|
Unit Price with VAT: | Fr.1.40530 |