
MAL215942102E3 | |
|---|---|
DigiKey Part Number | MAL215942102E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215942102E3 |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 235mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL215942102E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 235mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.23 A @ 120 Hz | |
Impedance | 225 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.12.91000 | Fr.12.91 |
| 10 | Fr.9.49500 | Fr.94.95 |
| 50 | Fr.8.08840 | Fr.404.42 |
| 100 | Fr.7.64570 | Fr.764.57 |
| 500 | Fr.6.88634 | Fr.3,443.17 |
| 1,000 | Fr.6.82130 | Fr.6,821.30 |
| Unit Price without VAT: | Fr.12.91000 |
|---|---|
| Unit Price with VAT: | Fr.13.95571 |

