
MAL218697005E3 | |
---|---|
DigiKey Part Number | BC5019TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAL218697005E3 |
Description | CAP ALUM POLY 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 32mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 32mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | Automotive | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
13,500 | Fr.1.30300 | Fr.17,590.50 |
Unit Price without VAT: | Fr.1.30300 |
---|---|
Unit Price with VAT: | Fr.1.40854 |