
MBA02040C1008FC100 | |
|---|---|
DigiKey Part Number | 56-MBA02040C1008FC100CT-ND - Cut Tape (CT) 56-MBA02040C1008FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C1008FC100 |
Description | RES 1 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.31000 | Fr.0.31 |
| 10 | Fr.0.26300 | Fr.2.63 |
| 25 | Fr.0.24400 | Fr.6.10 |
| 50 | Fr.0.23040 | Fr.11.52 |
| 100 | Fr.0.21780 | Fr.21.78 |
| 250 | Fr.0.20276 | Fr.50.69 |
| 500 | Fr.0.19254 | Fr.96.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.19614 | Fr.196.14 |
| 2,000 | Fr.0.18730 | Fr.374.60 |
| 3,000 | Fr.0.18259 | Fr.547.77 |
| 5,000 | Fr.0.17710 | Fr.885.50 |
| 7,000 | Fr.0.17375 | Fr.1,216.25 |
| 10,000 | Fr.0.17042 | Fr.1,704.20 |
| 12,000 | Fr.0.16880 | Fr.2,025.60 |
| 24,000 | Fr.0.16314 | Fr.3,915.36 |
| 25,000 | Fr.0.16283 | Fr.4,070.75 |
| Unit Price without VAT: | Fr.0.31000 |
|---|---|
| Unit Price with VAT: | Fr.0.33511 |

