
MBA02040C1008FCT00 | |
|---|---|
DigiKey Part Number | BC3242CT-ND - Cut Tape (CT) BC3242TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C1008FCT00 |
Description | RES 1 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.21000 | Fr.0.21 |
| 10 | Fr.0.13000 | Fr.1.30 |
| 25 | Fr.0.11000 | Fr.2.75 |
| 50 | Fr.0.09720 | Fr.4.86 |
| 100 | Fr.0.08620 | Fr.8.62 |
| 250 | Fr.0.07420 | Fr.18.55 |
| 500 | Fr.0.06670 | Fr.33.35 |
| 1,000 | Fr.0.06032 | Fr.60.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.04992 | Fr.249.60 |
| 10,000 | Fr.0.04612 | Fr.461.20 |
| 15,000 | Fr.0.04417 | Fr.662.55 |
| 25,000 | Fr.0.04197 | Fr.1,049.25 |
| 35,000 | Fr.0.04065 | Fr.1,422.75 |
| 50,000 | Fr.0.03937 | Fr.1,968.50 |
| 60,000 | Fr.0.03875 | Fr.2,325.00 |
| 120,000 | Fr.0.03664 | Fr.4,396.80 |
| 125,000 | Fr.0.03653 | Fr.4,566.25 |
| Unit Price without VAT: | Fr.0.21000 |
|---|---|
| Unit Price with VAT: | Fr.0.22701 |

