
MBA02040C2203FCT00 | |
---|---|
DigiKey Part Number | BC3260CT-ND - Cut Tape (CT) BC3260TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C2203FCT00 |
Description | RES 220K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.17000 | Fr.0.17 |
10 | Fr.0.10600 | Fr.1.06 |
25 | Fr.0.08960 | Fr.2.24 |
50 | Fr.0.07900 | Fr.3.95 |
100 | Fr.0.07010 | Fr.7.01 |
250 | Fr.0.06024 | Fr.15.06 |
500 | Fr.0.05402 | Fr.27.01 |
1,000 | Fr.0.04874 | Fr.48.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.04013 | Fr.200.65 |
10,000 | Fr.0.03700 | Fr.370.00 |
15,000 | Fr.0.03539 | Fr.530.85 |
25,000 | Fr.0.03357 | Fr.839.25 |
35,000 | Fr.0.03248 | Fr.1,136.80 |
50,000 | Fr.0.03142 | Fr.1,571.00 |
60,000 | Fr.0.03091 | Fr.1,854.60 |
120,000 | Fr.0.02917 | Fr.3,500.40 |
125,000 | Fr.0.02907 | Fr.3,633.75 |
Unit Price without VAT: | Fr.0.17000 |
---|---|
Unit Price with VAT: | Fr.0.18377 |