28k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C2802FRP00

DigiKey Part Number
BC28.0KXTR-ND - Tape & Reel (TR)
BC28.0KXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBA02040C2802FRP00
Description
RES 28K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
28 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,447
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.06700Fr.0.67
25Fr.0.06200Fr.1.55
50Fr.0.05880Fr.2.94
100Fr.0.05540Fr.5.54
250Fr.0.05144Fr.12.86
500Fr.0.04868Fr.24.34
1,000Fr.0.04615Fr.46.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.04409Fr.220.45
10,000Fr.0.04220Fr.422.00
15,000Fr.0.04120Fr.618.00
25,000Fr.0.04003Fr.1,000.75
35,000Fr.0.03932Fr.1,376.20
50,000Fr.0.03862Fr.1,931.00
60,000Fr.0.03828Fr.2,296.80
120,000Fr.0.03708Fr.4,449.60
125,000Fr.0.03702Fr.4,627.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648