
MBA02040C2870FC100 | |
---|---|
DigiKey Part Number | 56-MBA02040C2870FC100CT-ND - Cut Tape (CT) 56-MBA02040C2870FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C2870FC100 |
Description | RES 287 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 287 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.25000 | Fr.0.25 |
10 | Fr.0.20800 | Fr.2.08 |
25 | Fr.0.19280 | Fr.4.82 |
50 | Fr.0.18240 | Fr.9.12 |
100 | Fr.0.17240 | Fr.17.24 |
250 | Fr.0.16036 | Fr.40.09 |
500 | Fr.0.15216 | Fr.76.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.15489 | Fr.154.89 |
2,000 | Fr.0.14779 | Fr.295.58 |
3,000 | Fr.0.14399 | Fr.431.97 |
5,000 | Fr.0.13957 | Fr.697.85 |
7,000 | Fr.0.13687 | Fr.958.09 |
10,000 | Fr.0.13418 | Fr.1,341.80 |
12,000 | Fr.0.13287 | Fr.1,594.44 |
24,000 | Fr.0.12829 | Fr.3,078.96 |
25,000 | Fr.0.12804 | Fr.3,201.00 |
Unit Price without VAT: | Fr.0.25000 |
---|---|
Unit Price with VAT: | Fr.0.27025 |