300 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C3000FRP00

DigiKey Part Number
BC3491TR-ND - Tape & Reel (TR)
BC3491CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBA02040C3000FRP00
Description
RES 300 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
300 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,635
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.06700Fr.0.67
25Fr.0.06200Fr.1.55
50Fr.0.05880Fr.2.94
100Fr.0.05540Fr.5.54
250Fr.0.05144Fr.12.86
500Fr.0.04868Fr.24.34
1,000Fr.0.04615Fr.46.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.03752Fr.187.60
10,000Fr.0.03553Fr.355.30
15,000Fr.0.03536Fr.530.40
25,000Fr.0.03518Fr.879.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648