
| MBA02040C3003FC100 | |
|---|---|
| DigiKey Part Number | BC4441CT-ND - Cut Tape (CT) BC4441TB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | MBA02040C3003FC100 | 
| Description | RES 300K OHM 1% 0.4W AXIAL | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 300 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | ||
| Supplier Device Package | - | |
| Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.52000 | Fr.0.52 | 
| 10 | Fr.0.33500 | Fr.3.35 | 
| 25 | Fr.0.28480 | Fr.7.12 | 
| 50 | Fr.0.25360 | Fr.12.68 | 
| 100 | Fr.0.22700 | Fr.22.70 | 
| 250 | Fr.0.19768 | Fr.49.42 | 
| 500 | Fr.0.17936 | Fr.89.68 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.16706 | Fr.167.06 | 
| 2,000 | Fr.0.15357 | Fr.307.14 | 
| 3,000 | Fr.0.14663 | Fr.439.89 | 
| 5,000 | Fr.0.13879 | Fr.693.95 | 
| 7,000 | Fr.0.13411 | Fr.938.77 | 
| 10,000 | Fr.0.12955 | Fr.1,295.50 | 
| 12,000 | Fr.0.12736 | Fr.1,528.32 | 
| 24,000 | Fr.0.11984 | Fr.2,876.16 | 
| 25,000 | Fr.0.11943 | Fr.2,985.75 | 
| Unit Price without VAT: | Fr.0.52000 | 
|---|---|
| Unit Price with VAT: | Fr.0.56212 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland