300k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C3003FC100

DigiKey Part Number
BC4441CT-ND - Cut Tape (CT)
BC4441TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C3003FC100
Description
RES 300K OHM 1% 0.4W AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
300 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,097
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.52000Fr.0.52
10Fr.0.33500Fr.3.35
25Fr.0.28480Fr.7.12
50Fr.0.25360Fr.12.68
100Fr.0.22700Fr.22.70
250Fr.0.19768Fr.49.42
500Fr.0.17936Fr.89.68
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000Fr.0.16706Fr.167.06
2,000Fr.0.15357Fr.307.14
3,000Fr.0.14663Fr.439.89
5,000Fr.0.13879Fr.693.95
7,000Fr.0.13411Fr.938.77
10,000Fr.0.12955Fr.1,295.50
12,000Fr.0.12736Fr.1,528.32
24,000Fr.0.11984Fr.2,876.16
25,000Fr.0.11943Fr.2,985.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.52000
Unit Price with VAT:Fr.0.56212