3.6k-Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C3601FC100

DigiKey Part Number
BC3506CT-ND - Cut Tape (CT)
BC3506TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C3601FC100
Description
RES 3.6K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3.6 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.25000Fr.0.25
10Fr.0.20800Fr.2.08
25Fr.0.19280Fr.4.82
50Fr.0.18240Fr.9.12
100Fr.0.17240Fr.17.24
250Fr.0.16036Fr.40.09
500Fr.0.15216Fr.76.08
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000Fr.0.13538Fr.135.38
2,000Fr.0.13328Fr.266.56
3,000Fr.0.13263Fr.397.89
5,000Fr.0.13022Fr.651.10
7,000Fr.0.12978Fr.908.46
24,000Fr.0.12829Fr.3,078.96
25,000Fr.0.12804Fr.3,201.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.25000
Unit Price with VAT:Fr.0.27025