
MBA02040C5112FRP00 | |
|---|---|
DigiKey Part Number | BC51.1KXTR-ND - Tape & Reel (TR) BC51.1KXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBA02040C5112FRP00 |
Description | RES 51.1K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 51.1 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.06700 | Fr.0.67 |
| 25 | Fr.0.06200 | Fr.1.55 |
| 50 | Fr.0.05880 | Fr.2.94 |
| 100 | Fr.0.05540 | Fr.5.54 |
| 250 | Fr.0.05144 | Fr.12.86 |
| 500 | Fr.0.04868 | Fr.24.34 |
| 1,000 | Fr.0.04615 | Fr.46.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.04409 | Fr.220.45 |
| 10,000 | Fr.0.03803 | Fr.380.30 |
| 120,000 | Fr.0.03708 | Fr.4,449.60 |
| 125,000 | Fr.0.03702 | Fr.4,627.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

