6,2m Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C6204FC100

DigiKey Part Number
56-MBA02040C6204FC100CT-ND - Cut Tape (CT)
56-MBA02040C6204FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C6204FC100
Description
RES 6.2M OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6.2 MOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 258
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.27000Fr.0.27
10Fr.0.22900Fr.2.29
25Fr.0.21200Fr.5.30
50Fr.0.20040Fr.10.02
100Fr.0.18940Fr.18.94
250Fr.0.17624Fr.44.06
500Fr.0.16732Fr.83.66
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000Fr.0.17037Fr.170.37
2,000Fr.0.16261Fr.325.22
3,000Fr.0.15846Fr.475.38
5,000Fr.0.14767Fr.738.35
7,000Fr.0.14636Fr.1,024.52
10,000Fr.0.14505Fr.1,450.50
12,000Fr.0.14483Fr.1,737.96
24,000Fr.0.14135Fr.3,392.40
25,000Fr.0.14108Fr.3,527.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.27000
Unit Price with VAT:Fr.0.29187