665 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C6650FC100

DigiKey Part Number
56-MBA02040C6650FC100CT-ND - Cut Tape (CT)
56-MBA02040C6650FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C6650FC100
Description
RES 665 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
665 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 965
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.25000Fr.0.25
10Fr.0.20800Fr.2.08
25Fr.0.19280Fr.4.82
50Fr.0.18240Fr.9.12
100Fr.0.17240Fr.17.24
250Fr.0.16036Fr.40.09
500Fr.0.15216Fr.76.08
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000Fr.0.15489Fr.154.89
2,000Fr.0.14779Fr.295.58
3,000Fr.0.14399Fr.431.97
5,000Fr.0.13957Fr.697.85
7,000Fr.0.13687Fr.958.09
10,000Fr.0.13418Fr.1,341.80
12,000Fr.0.13287Fr.1,594.44
24,000Fr.0.12829Fr.3,078.96
25,000Fr.0.12819Fr.3,204.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.25000
Unit Price with VAT:Fr.0.27025