100 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1000FCT00

DigiKey Part Number
BC3564CT-ND - Cut Tape (CT)
BC3564TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C1000FCT00
Description
RES 100 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,585
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.05800Fr.0.58
25Fr.0.05440Fr.1.36
50Fr.0.05160Fr.2.58
100Fr.0.04860Fr.4.86
250Fr.0.04512Fr.11.28
500Fr.0.04268Fr.21.34
1,000Fr.0.04046Fr.40.46
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000Fr.0.03861Fr.193.05
10,000Fr.0.03711Fr.371.10
15,000Fr.0.03536Fr.530.40
25,000Fr.0.03234Fr.808.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648