MBB02070C1009DCT00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: Fr.0.17810
Datasheet
10 Ohm 0,5%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1009DCT00

DigiKey Part Number
MBB02070C1009DCT00-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C1009DCT00
Description
RES 10 OHM 0.6W 0.5% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.5% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000Fr.0.04694Fr.234.70
Manufacturers Standard Package
Unit Price without VAT:Fr.0.04694
Unit Price with VAT:Fr.0.05074