
| MBB02070C1808FCT00 | |
|---|---|
| DigiKey Part Number | BC3643CT-ND - Cut Tape (CT) BC3643TB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | MBB02070C1808FCT00 | 
| Description | RES 1.8 OHM 0.6W 1% AXIAL | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 1.8 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | ||
| Supplier Device Package | - | |
| Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.06500 | Fr.0.65 | 
| 25 | Fr.0.06040 | Fr.1.51 | 
| 50 | Fr.0.05720 | Fr.2.86 | 
| 100 | Fr.0.05400 | Fr.5.40 | 
| 250 | Fr.0.05012 | Fr.12.53 | 
| 500 | Fr.0.04742 | Fr.23.71 | 
| 1,000 | Fr.0.04497 | Fr.44.97 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.04173 | Fr.208.65 | 
| 10,000 | Fr.0.03887 | Fr.388.70 | 
| 15,000 | Fr.0.03869 | Fr.580.35 | 
| 25,000 | Fr.0.03849 | Fr.962.25 | 
| 35,000 | Fr.0.03829 | Fr.1,340.15 | 
| 50,000 | Fr.0.03760 | Fr.1,880.00 | 
| 60,000 | Fr.0.03727 | Fr.2,236.20 | 
| 120,000 | Fr.0.03610 | Fr.4,332.00 | 
| 125,000 | Fr.0.03604 | Fr.4,505.00 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland