
| MBB02070C2000FCT00 | |
|---|---|
| DigiKey Part Number | BC3651CT-ND - Cut Tape (CT) BC3651TB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | MBB02070C2000FCT00 | 
| Description | RES 200 OHM 0.6W 1% AXIAL | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 200 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | ||
| Supplier Device Package | - | |
| Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.05800 | Fr.0.58 | 
| 25 | Fr.0.05440 | Fr.1.36 | 
| 50 | Fr.0.05160 | Fr.2.58 | 
| 100 | Fr.0.04860 | Fr.4.86 | 
| 250 | Fr.0.04512 | Fr.11.28 | 
| 500 | Fr.0.04268 | Fr.21.34 | 
| 1,000 | Fr.0.04046 | Fr.40.46 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.03584 | Fr.179.20 | 
| 10,000 | Fr.0.03469 | Fr.346.90 | 
| 15,000 | Fr.0.03453 | Fr.517.95 | 
| 25,000 | Fr.0.03435 | Fr.858.75 | 
| 35,000 | Fr.0.03424 | Fr.1,198.40 | 
| 50,000 | Fr.0.03376 | Fr.1,688.00 | 
| 60,000 | Fr.0.03346 | Fr.2,007.60 | 
| 120,000 | Fr.0.03240 | Fr.3,888.00 | 
| 125,000 | Fr.0.03234 | Fr.4,042.50 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland