2.4 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C2408FCT00

DigiKey Part Number
BC3698CT-ND - Cut Tape (CT)
BC3698TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C2408FCT00
Description
RES 2.4 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.4 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,586
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.06500Fr.0.65
25Fr.0.06040Fr.1.51
50Fr.0.05720Fr.2.86
100Fr.0.05400Fr.5.40
250Fr.0.05012Fr.12.53
500Fr.0.04742Fr.23.71
1,000Fr.0.04497Fr.44.97
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000Fr.0.04294Fr.214.70
10,000Fr.0.04110Fr.411.00
15,000Fr.0.04012Fr.601.80
25,000Fr.0.03901Fr.975.25
35,000Fr.0.03829Fr.1,340.15
50,000Fr.0.03760Fr.1,880.00
60,000Fr.0.03727Fr.2,236.20
120,000Fr.0.03610Fr.4,332.00
125,000Fr.0.03604Fr.4,505.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648