270k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C2703FC100

DigiKey Part Number
BC3714CT-ND - Cut Tape (CT)
BC3714TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C2703FC100
Description
RES 270K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,900
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.25000Fr.0.25
10Fr.0.20600Fr.2.06
25Fr.0.19080Fr.4.77
50Fr.0.18000Fr.9.00
100Fr.0.17020Fr.17.02
250Fr.0.15832Fr.39.58
500Fr.0.15020Fr.75.10
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000Fr.0.13284Fr.132.84
2,000Fr.0.12573Fr.251.46
3,000Fr.0.12511Fr.375.33
5,000Fr.0.11858Fr.592.90
7,000Fr.0.11817Fr.827.19
10,000Fr.0.11777Fr.1,177.70
12,000Fr.0.11757Fr.1,410.84
Manufacturers Standard Package
Unit Price without VAT:Fr.0.25000
Unit Price with VAT:Fr.0.27025