2.94M Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C2944FRP00

DigiKey Part Number
B0207C2M940F5T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBB02070C2944FRP00
Description
RES 2.94M OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.94 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.04350Fr.217.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.04350
Unit Price with VAT:Fr.0.04702