
MBB02070C3004FC100 | |
---|---|
DigiKey Part Number | 56-MBB02070C3004FC100CT-ND - Cut Tape (CT) 56-MBB02070C3004FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C3004FC100 |
Description | RES 3M OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.27000 | Fr.0.27 |
10 | Fr.0.22500 | Fr.2.25 |
25 | Fr.0.20880 | Fr.5.22 |
50 | Fr.0.19720 | Fr.9.86 |
100 | Fr.0.18640 | Fr.18.64 |
250 | Fr.0.17340 | Fr.43.35 |
500 | Fr.0.16460 | Fr.82.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.16760 | Fr.167.60 |
2,000 | Fr.0.15995 | Fr.319.90 |
3,000 | Fr.0.15587 | Fr.467.61 |
5,000 | Fr.0.15099 | Fr.754.95 |
7,000 | Fr.0.14822 | Fr.1,037.54 |
10,000 | Fr.0.14533 | Fr.1,453.30 |
12,000 | Fr.0.14393 | Fr.1,727.16 |
24,000 | Fr.0.13904 | Fr.3,336.96 |
Unit Price without VAT: | Fr.0.27000 |
---|---|
Unit Price with VAT: | Fr.0.29187 |