
MBB02070C3004FCT00 | |
---|---|
DigiKey Part Number | BC3729CT-ND - Cut Tape (CT) BC3729TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C3004FCT00 |
Description | RES 3M OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.06400 | Fr.0.64 |
25 | Fr.0.05960 | Fr.1.49 |
50 | Fr.0.05640 | Fr.2.82 |
100 | Fr.0.05320 | Fr.5.32 |
250 | Fr.0.04936 | Fr.12.34 |
500 | Fr.0.04672 | Fr.23.36 |
1,000 | Fr.0.04430 | Fr.44.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.03837 | Fr.191.85 |
10,000 | Fr.0.03803 | Fr.380.30 |
15,000 | Fr.0.03786 | Fr.567.90 |
25,000 | Fr.0.03767 | Fr.941.75 |
35,000 | Fr.0.03755 | Fr.1,314.25 |
50,000 | Fr.0.03704 | Fr.1,852.00 |
60,000 | Fr.0.03671 | Fr.2,202.60 |
120,000 | Fr.0.03556 | Fr.4,267.20 |
125,000 | Fr.0.03550 | Fr.4,437.50 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |