330 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C3300FCT00

DigiKey Part Number
BC3741CT-ND - Cut Tape (CT)
BC3741TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C3300FCT00
Description
RES 330 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,293
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.05800Fr.0.58
25Fr.0.05440Fr.1.36
50Fr.0.05160Fr.2.58
100Fr.0.04320Fr.4.32
250Fr.0.03812Fr.9.53
500Fr.0.03622Fr.18.11
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000Fr.0.03500Fr.175.00
10,000Fr.0.03469Fr.346.90
15,000Fr.0.03453Fr.517.95
25,000Fr.0.03435Fr.858.75
35,000Fr.0.03424Fr.1,198.40
50,000Fr.0.03376Fr.1,688.00
60,000Fr.0.03346Fr.2,007.60
120,000Fr.0.03240Fr.3,888.00
125,000Fr.0.03234Fr.4,042.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648